
SMC50J24A | |
|---|---|
DigiKey Part Number | 497-SMC50J24ATR-ND - Tape & Reel (TR) 497-SMC50J24ACT-ND - Cut Tape (CT) 497-SMC50J24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J24A |
Description | TVS DIODE 24VWM 38.9VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 129A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 129A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥269.00000 | ¥269 |
| 10 | ¥194.10000 | ¥1,941 |
| 100 | ¥136.84000 | ¥13,684 |
| 500 | ¥116.44000 | ¥58,220 |
| 1,000 | ¥116.35700 | ¥116,357 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥94.04760 | ¥235,119 |
| 5,000 | ¥87.45420 | ¥437,271 |
| Unit Price without JCT: | ¥269.00000 |
|---|---|
| Unit Price with JCT: | ¥295.90000 |

