
SMBJ64CA-TR | |
|---|---|
DigiKey Part Number | 497-SMBJ64CA-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA-TR |
Description | TVS DIODE 64VWM 103VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ64CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥14.31300 | ¥143,130 |
| 20,000 | ¥13.15570 | ¥263,114 |
| 30,000 | ¥12.56610 | ¥376,983 |
| 50,000 | ¥11.90362 | ¥595,181 |
| 70,000 | ¥11.51137 | ¥805,796 |
| 100,000 | ¥11.34126 | ¥1,134,126 |
| Unit Price without JCT: | ¥14.31300 |
|---|---|
| Unit Price with JCT: | ¥15.74430 |

