
SMA6F100A | |
|---|---|
DigiKey Part Number | 497-SMA6F100ATR-ND - Tape & Reel (TR) 497-SMA6F100ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F100A |
Description | TVS DIODE 100VWM 162VC SMAFLAT |
Customer Reference | |
Detailed Description | 162V Clamp 3.8A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | SMA6F100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V (Max) | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥106.00000 | ¥106 |
| 10 | ¥65.20000 | ¥652 |
| 100 | ¥41.68000 | ¥4,168 |
| 500 | ¥31.55800 | ¥15,779 |
| 1,000 | ¥28.28700 | ¥28,287 |
| 2,000 | ¥25.53300 | ¥51,066 |
| 5,000 | ¥22.54920 | ¥112,746 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥20.70400 | ¥207,040 |
| 20,000 | ¥19.15250 | ¥383,050 |
| 30,000 | ¥18.36220 | ¥550,866 |
| 50,000 | ¥17.64426 | ¥882,213 |
| Unit Price without JCT: | ¥106.00000 |
|---|---|
| Unit Price with JCT: | ¥116.60000 |

