
SM30T42CAY | |
|---|---|
DigiKey Part Number | 497-16292-2-ND - Tape & Reel (TR) 497-16292-1-ND - Cut Tape (CT) 497-16292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T42CAY |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 48.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T42CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 48.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥315.00000 | ¥315 |
| 10 | ¥187.40000 | ¥1,874 |
| 100 | ¥134.02000 | ¥13,402 |
| 500 | ¥110.30200 | ¥55,151 |
| 1,000 | ¥102.93300 | ¥102,933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥87.24680 | ¥218,117 |
| 5,000 | ¥84.09540 | ¥420,477 |
| Unit Price without JCT: | ¥315.00000 |
|---|---|
| Unit Price with JCT: | ¥346.50000 |

