P6KE15CARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6,464
Unit Price: ¥148.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,374
Unit Price: ¥52.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,630
Unit Price: ¥80.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10,472
Unit Price: ¥67.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥14.78907
Datasheet

Similar


Littelfuse Inc.
In Stock: 341
Unit Price: ¥67.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥15.07864
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 246
Unit Price: ¥59.00000
Datasheet
DO-204 AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15CARL

DigiKey Part Number
497-12501-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE15CARL
Description
TVS DIODE 13VWM 27.2VC DO204AC
Customer Reference
Detailed Description
27.2V Clamp 147A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
27.2V
Current - Peak Pulse (10/1000µs)
147A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
950pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types