38V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITA25B1RL

DigiKey Part Number
497-ITA25B1RLTR-ND - Tape & Reel (TR)
497-ITA25B1RLCT-ND - Cut Tape (CT)
497-ITA25B1RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ITA25B1RL
Description
TVS DIODE 24VWM 38VC 8-SOIC
Customer Reference
Detailed Description
38V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ITA25B1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
5
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
300pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,699
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥375.00000¥375
10¥240.50000¥2,405
100¥163.55000¥16,355
500¥130.61200¥65,306
1,000¥120.01900¥120,019
Unit Price without JCT:¥375.00000
Unit Price with JCT:¥412.50000