DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE180A

DigiKey Part Number
497-11372-1-ND - Cut Tape (CT)
497-11372-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE180A
Description
TVS DIODE 154VWM 317VC DO201
Customer Reference
Detailed Description
317V Clamp 31.5A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE180A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
317V
Current - Peak Pulse (10/1000µs)
31.5A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
725pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,560
Check for Additional Incoming Stock
Last Time Buy Date: 2026/02/01
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥129.00000¥129
10¥94.50000¥945
100¥65.21000¥6,521
Tape & Box (TB)
QuantityUnit PriceExt Price
600¥47.75333¥28,652
1,200¥43.36833¥52,042
1,800¥41.13333¥74,040
3,000¥38.62000¥115,860
4,200¥38.23286¥160,578
Manufacturers Standard Package
Unit Price without JCT:¥129.00000
Unit Price with JCT:¥141.90000