RNMF14JTD120K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.78020
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.63740
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,737
Unit Price: ¥16.00000
Datasheet
RNMF 14 120k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF14JTD120K

DigiKey Part Number
RNMF14JTD120K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF14JTD120K
Description
RES 120K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF14JTD120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.130" L (1.78mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.92240¥14,612
Manufacturers Standard Package
Unit Price without JCT:¥2.92240
Unit Price with JCT:¥3.21464