RNF14JTD120K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.92240
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.34800
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 2,816
Unit Price: ¥16.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥673.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥165.43160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥168.67500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥168.67500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥165.43160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥168.67500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥528.01000
Datasheet

Upgrade


YAGEO
In Stock: 4,850
Unit Price: ¥21.00000
Datasheet
RNF1x 120k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14JTD120K

DigiKey Part Number
RNF14JTD120K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF14JTD120K
Description
RES 120K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14JTD120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.63740¥13,187
Manufacturers Standard Package
Unit Price without JCT:¥2.63740
Unit Price with JCT:¥2.90114