RNCF0603DTE41K2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 2,395
Unit Price: ¥17.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,277
Unit Price: ¥38.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥8.18860
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.34280
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥15.80000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.14300
Datasheet

Upgrade


Susumu
In Stock: 20,404
Unit Price: ¥20.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥4.15600
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.46800
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥59.08900
Datasheet

Upgrade


YAGEO
In Stock: 22,953
Unit Price: ¥23.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.16480
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥3.80740
Datasheet
41.2 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE41K2

DigiKey Part Number
RNCF0603DTE41K2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTE41K2
Description
RES SMD 41.2K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE41K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.34100¥16,705
Manufacturers Standard Package
Unit Price without JCT:¥3.34100
Unit Price with JCT:¥3.67510