ERA-3AEB4122V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay
In Stock: 0
Unit Price: ¥8.20420
Datasheet

Direct


Susumu
In Stock: 17,238
Unit Price: ¥20.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥10.73520
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9,745
Unit Price: ¥17.00000
Datasheet

Direct


YAGEO
In Stock: 22,813
Unit Price: ¥17.00000
Datasheet

Direct


Vishay Dale
In Stock: 5,617
Unit Price: ¥43.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥29.39880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.22900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.52700
Datasheet
41.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB4122V

DigiKey Part Number
P41.2KDBTR-ND - Tape & Reel (TR)
P41.2KDBCT-ND - Cut Tape (CT)
P41.2KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB4122V
Description
RES SMD 41.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB4122V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥11.60000¥116
25¥10.76000¥269
50¥10.14000¥507
100¥9.59000¥959
250¥8.88800¥2,222
500¥8.40800¥4,204
1,000¥7.96700¥7,967
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥7.09640¥35,482
10,000¥6.78450¥67,845
15,000¥6.61840¥99,276
25,000¥6.42532¥160,633
35,000¥6.30769¥220,769
50,000¥6.19072¥309,536
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000