RNCF0603DTC301K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥23.55700
Datasheet

Upgrade


Panasonic Industry
In Stock: 18,882
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥37.97400
Datasheet

Upgrade


Susumu
In Stock: 80,077
Unit Price: ¥20.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥4.15600
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥70.60400
Datasheet

Upgrade


Susumu
In Stock: 9,995
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 6,322
Unit Price: ¥51.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥10.16480
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥8.00620
Datasheet

Upgrade


YAGEO
In Stock: 5,486
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 68
Unit Price: ¥17.00000
Datasheet
301 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTC301K

DigiKey Part Number
RNCF0603DTC301K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTC301K
Description
RES SMD 301K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
301 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTC301K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.34100¥16,705
Manufacturers Standard Package
Unit Price without JCT:¥3.34100
Unit Price with JCT:¥3.67510