RT0603BRE07301KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,978
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 18,789
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ¥38.04700
Datasheet

Upgrade


Susumu
In Stock: 80,019
Unit Price: ¥20.00000
Datasheet
301 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07301KL

DigiKey Part Number
YAG4695TR-ND - Tape & Reel (TR)
YAG4695CT-ND - Cut Tape (CT)
YAG4695DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE07301KL
Description
RES SMD 301K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
301 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07301KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥14.10000¥141
25¥13.08000¥327
50¥12.40000¥620
100¥11.70000¥1,170
250¥10.85600¥2,714
500¥10.27600¥5,138
1,000¥9.74300¥9,743
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥8.28300¥41,415
10,000¥7.92720¥79,272
15,000¥7.73807¥116,071
25,000¥7.51856¥187,964
35,000¥7.38486¥258,470
50,000¥7.25218¥362,609
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000