
RNCF0603BTE4K75 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE4K75TR-ND - Tape & Reel (TR) 738-RNCF0603BTE4K75CT-ND - Cut Tape (CT) 738-RNCF0603BTE4K75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE4K75 |
Description | RES SMD 4.75K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE4K75 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B4K75E1 | TE Connectivity Passive Product | 1,614 | 1712-CPF0603B4K75E1CT-ND | ¥40.00000 | Direct |
| ERA-3AEB4751V | Panasonic Industry | 40 | P4.75KDBCT-ND | ¥17.00000 | Direct |
| MCT06030D4751BP500 | Vishay | 5,000 | 749-MCT06030D4751BP500CT-ND | ¥18.00000 | Upgrade |
| RG1608P-4751-B-T5 | Susumu | 119,162 | RG16P4.75KBCT-ND | ¥20.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥13.30000 | ¥133 |
| 25 | ¥12.36000 | ¥309 |
| 50 | ¥11.70000 | ¥585 |
| 100 | ¥11.05000 | ¥1,105 |
| 250 | ¥10.25600 | ¥2,564 |
| 500 | ¥9.70600 | ¥4,853 |
| 1,000 | ¥9.20200 | ¥9,202 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥8.20920 | ¥41,046 |
| 10,000 | ¥7.85480 | ¥78,548 |
| 15,000 | ¥7.66627 | ¥114,994 |
| 25,000 | ¥7.44764 | ¥186,191 |
| 35,000 | ¥7.31446 | ¥256,006 |
| 50,000 | ¥7.18210 | ¥359,105 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

