


CPF0603B4K75E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B4K75E1TR-ND - Tape & Reel (TR) 1712-CPF0603B4K75E1CT-ND - Cut Tape (CT) 1712-CPF0603B4K75E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B4K75E1 |
Description | RES SMD 4.75KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B4K75E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥33.40000 | ¥334 |
| 25 | ¥30.96000 | ¥774 |
| 50 | ¥29.24000 | ¥1,462 |
| 100 | ¥27.65000 | ¥2,765 |
| 250 | ¥25.70000 | ¥6,425 |
| 500 | ¥24.36600 | ¥12,183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥23.16000 | ¥23,160 |
| 2,000 | ¥22.07350 | ¥44,147 |
| 3,000 | ¥21.49233 | ¥64,477 |
| 5,000 | ¥20.81440 | ¥104,072 |
| 7,000 | ¥20.40000 | ¥142,800 |
| 10,000 | ¥19.98660 | ¥199,866 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

