
SMP1340-074LF | |
|---|---|
DigiKey Part Number | 863-1102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP1340-074LF |
Description | RF DIODE PIN 50V 250MW SC-70-3 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 250 mW SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 50V | |
Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz | |
Resistance @ If, F | 1.2Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |

