New Product
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 64-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY63102D-A-GM

DigiKey Part Number
863-SKY63102D-A-GM-ND
Manufacturer
Manufacturer Product Number
SKY63102D-A-GM
Description
JITTER ATTENUATOR WITH BAW OSCIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 64-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
6:16
Manufacturer
Skyworks Solutions Inc.
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
250MHz, 3.2GHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Type
Clock Multiplier, Jitter Attenuator
Operating Temperature
-40°C ~ 95°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Input
Clock, Crystal, LVCMOS
Package / Case
64-VFLGA Exposed Pad
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Supplier Device Package
64-LGA (9x9)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥7,473.00000¥7,473
10¥6,108.30000¥61,083
50¥5,562.14000¥278,107
100¥5,393.07000¥539,307
250¥5,214.56000¥1,303,640
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥7,473.00000
Unit Price with JCT:¥8,220.30000