
SKY63101S-A-GM | |
|---|---|
DigiKey Part Number | 863-SKY63101S-A-GM-ND |
Manufacturer | |
Manufacturer Product Number | SKY63101S-A-GM |
Description | JITTER ATTENUATOR WITH BAW OSCIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 64-VFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 6:16 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 250MHz, 3.2GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.47V |
Type Clock Multiplier, Jitter Attenuator | Operating Temperature -40°C ~ 95°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, LVCMOS | Package / Case 64-VFLGA Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 64-LGA (9x9) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,792.00000 | ¥5,792 |
| 10 | ¥4,697.60000 | ¥46,976 |
| 50 | ¥4,259.64000 | ¥212,982 |
| 100 | ¥4,124.08000 | ¥412,408 |
| 250 | ¥3,980.93600 | ¥995,234 |
| Unit Price without JCT: | ¥5,792.00000 |
|---|---|
| Unit Price with JCT: | ¥6,371.20000 |

