
SKY63103P-A-GM | |
|---|---|
DigiKey Part Number | 863-SKY63103P-A-GM-ND |
Manufacturer | |
Manufacturer Product Number | SKY63103P-A-GM |
Description | JITTER ATTENUATOR WITH BAW OSCIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 250MHz, 3.2GHz 1 64-VFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 6:16 |
Manufacturer Skyworks Solutions Inc. | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 250MHz, 3.2GHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.47V |
Type Clock Multiplier, Jitter Attenuator | Operating Temperature -40°C ~ 95°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, LVCMOS | Package / Case 64-VFLGA Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 64-LGA (9x9) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,469.00000 | ¥8,469 |
| 10 | ¥6,948.20000 | ¥69,482 |
| 50 | ¥6,339.62000 | ¥316,981 |
| 100 | ¥6,151.21000 | ¥615,121 |
| 250 | ¥5,952.33600 | ¥1,488,084 |
| Unit Price without JCT: | ¥8,469.00000 |
|---|---|
| Unit Price with JCT: | ¥9,315.90000 |

