
SKY13581-676-EVB | |
|---|---|
DigiKey Part Number | 863-SKY13581-676-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY13581-676-EVB |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13581-676LF - Switch (SPDT) 400MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 400MHz ~ 3.8GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part SKY13581-676LF |
Part Status Active | RF Frequency 400MHz ~ 3.8GHz |
Type Switch, SPDT | Function Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,536.00000 | ¥21,536 |
| Unit Price without JCT: | ¥21,536.00000 |
|---|---|
| Unit Price with JCT: | ¥23,689.60000 |

