
SI88241ED-ISR | |
|---|---|
DigiKey Part Number | 336-4988-2-ND - Tape & Reel (TR) 336-4988-1-ND - Cut Tape (CT) 336-4988-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI88241ED-ISR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 12.6ns, 17.5ns (Typ) | |
Pulse Width Distortion (Max) | 4.8ns (Typ) | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,434.00000 | ¥1,434 |
| 10 | ¥1,113.80000 | ¥11,138 |
| 25 | ¥1,033.56000 | ¥25,839 |
| 100 | ¥945.40000 | ¥94,540 |
| 250 | ¥903.36000 | ¥225,840 |
| 500 | ¥878.02800 | ¥439,014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ¥851.28480 | ¥1,064,106 |
| Unit Price without JCT: | ¥1,434.00000 |
|---|---|
| Unit Price with JCT: | ¥1,577.40000 |


