Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar


SI8423BD-B-IS | |
|---|---|
DigiKey Part Number | 336-1940-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8423BD-B-IS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8423BD-B-IS Models |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 11ns, 11ns |
Part Status Obsolete | Pulse Width Distortion (Max) 3ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.7V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8423BD-D-IS | Skyworks Solutions Inc. | 0 | SI8423BD-D-IS-ND | ¥454.08696 | Direct |
| IL 611-3E | NVE Corp/Isolation Products | 3,191 | 390-IL611-3E-ND | ¥1,153.00000 | Similar |
| ISO7320CD | Texas Instruments | 0 | ISO7320CD-ND | ¥998.11200 | Similar |
| ISO7320CDR | Texas Instruments | 5,652 | 296-42100-1-ND | ¥1,298.00000 | Similar |
| ISO7320FCD | Texas Instruments | 9 | 296-42438-5-ND | ¥1,531.00000 | Similar |






