Direct

SI8231BB-B-IS1 | |
|---|---|
DigiKey Part Number | 336-1912-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8231BB-B-IS1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 500mA Gate Driver Capacitive Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8231BB-B-IS1 Models |
Category | Current - Output High, Low 250mA, 500mA |
Mfr | Current - Peak Output 500mA |
Packaging Tube | Voltage - Output Supply 9.4V ~ 24V |
Part Status Obsolete | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 20kV/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 20ns, 20ns (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8231BB-D-IS1 | Skyworks Solutions Inc. | 0 | 336-4683-ND | ¥405.77083 | Direct |


