Direct

SI5330F-A00216-GM | |
|---|---|
DigiKey Part Number | SI5330F-A00216-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5330F-A00216-GM |
Description | IC CLK BUFFER 1:8 200MHZ 24QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:8 200 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 200 MHz |
Packaging Tray | Voltage - Supply 1.71V ~ 3.63V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:8 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output No/No | Base Product Number |
Input CMOS, HSTL, LVTTL, SSTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330F-B00216-GM | Skyworks Solutions Inc. | 769 | 336-3346-ND | ¥618.00000 | Direct |


