SONET/SDH, ATM applications IC 2.7GHz 1 Output 28-MLP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5017-BM

DigiKey Part Number
336-1124-ND
Manufacturer
Manufacturer Product Number
SI5017-BM
Description
IC CDR SONET/SDH 28-VFQFN
Customer Reference
Detailed Description
SONET/SDH, ATM applications Clock and Data Recovery (CDR) IC 2.7GHz 1 Output 28-MLP (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH, ATM applications
Input
Clock
Output
CML
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
2.7GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-MLP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.