
SI4767-A42-GMR | |
---|---|
DigiKey Part Number | SI4767-A42-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4767-A42-GMR |
Description | IC CAR RADIO RX AM/FM/HD 40QFN |
Customer Reference | |
Detailed Description | Si476x RF Receiver 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |