Similar
Similar

SI4703-B17-GM | |
|---|---|
DigiKey Part Number | SI4703-B17-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI4703-B17-GM |
Description | RF RCVR FM 76MHZ-108MHZ 20QFN |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tray | Operating Temperature -20°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Frequency 76MHz ~ 108MHz | Package / Case 20-UFQFN Exposed Pad |
Modulation or Protocol FM | Supplier Device Package 20-QFN (3x3) |
Applications General Purpose | Base Product Number |
Data Interface PCB, Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4703-C19-GM | Skyworks Solutions Inc. | 268 | 336-1739-ND | ¥587.00000 | Similar |
| SI4706-D50-GM | Skyworks Solutions Inc. | 622 | 336-2526-ND | ¥1,014.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 624 | ¥682.86058 | ¥426,105 |
| Unit Price without JCT: | ¥682.86058 |
|---|---|
| Unit Price with JCT: | ¥751.14664 |





