
SI4682-A10-GDR | |
---|---|
DigiKey Part Number | SI4682-A10-GDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4682-A10-GDR |
Description | RF RCVR FM 76MHZ-108MHZ 62WLCSP |
Customer Reference | |
Detailed Description | - RF Receiver FM 76MHz ~ 108MHz PCB, Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | FM | |
Applications | Cell Phones, Media Players | |
Current - Receiving | - | |
Data Interface | I2C, SPI | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 62-UFBGA, CSPBGA | |
Base Product Number |