
SI3452C-B02-GM | |
|---|---|
DigiKey Part Number | SI3452C-B02-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI3452C-B02-GM |
Description | IC POE CNTRL 4 CHANNEL 40QFN |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tube | Current - Supply 3.7mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 40-VFQFN Exposed Pad |
Power - Max 40 W | Supplier Device Package 40-QFN (6x6) |
Internal Switch(s) Yes | Base Product Number |
Auxiliary Sense No |

