
SI32260-C-GM1R | |
|---|---|
DigiKey Part Number | SI32260-C-GM1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI32260-C-GM1R |
Description | IC TELECOM INTERFACE 60QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 60-QFN (8x8) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.13V ~ 3.47V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 60-WFQFN Exposed Pad |
Function Subscriber Line Interface Concept (SLIC), CODEC | Supplier Device Package 60-QFN (8x8) |
Interface GCI, PCM, SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥1,036.49960 | ¥2,591,249 |
| Unit Price without JCT: | ¥1,036.49960 |
|---|---|
| Unit Price with JCT: | ¥1,140.14956 |

