38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3210M-E-GM

DigiKey Part Number
SI3210M-E-GM-ND
Manufacturer
Manufacturer Product Number
SI3210M-E-GM
Description
IC TELECOM INTERFACE 38QFN
Customer Reference
Detailed Description
Telecom IC Subscriber Line Interface Concept (SLIC), CODEC 38-QFN (5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Function
Subscriber Line Interface Concept (SLIC), CODEC
Interface
PCM, SPI
Number of Circuits
1
Voltage - Supply
3.3V, 5V
Current - Supply
88mA
Power (Watts)
700 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-VFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
364¥560.89560¥204,166
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥560.89560
Unit Price with JCT:¥616.98516