RF Attenuators 40dB 100 MHz ~ 40 GHz 1W Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATN3580-40

DigiKey Part Number
863-1028-ND
Manufacturer
Manufacturer Product Number
ATN3580-40
Description
RF ATTENUATOR 40DB MODULE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 40dB 100 MHz ~ 40 GHz 1W Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Attenuation Value
40dB
Frequency Range
100 MHz ~ 40 GHz
Power (Watts)
1W
Grade
-
Qualification
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
100¥6,531.72000¥653,172
200¥6,305.78000¥1,261,156
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥6,531.72000
Unit Price with JCT:¥7,184.89200