


AAT3258ITS-3.3-R | |
|---|---|
DigiKey Part Number | AAT3258ITS-3.3-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3258ITS-3.3-R |
Description | IC REG LIN 3.3V 300MA 8-TSOPJW |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TSOPJW |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 67dB ~ 45dB (1kHz ~ 100kHz) | |
Control Features | Enable, Manual Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOJ (0.094", 2.40mm Width) | |
Supplier Device Package | 8-TSOPJW | |
Base Product Number |

