596FP000260DG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,854.01200
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥2,044.12000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥1,854.01200
Datasheet
LVDS VCXO Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

596FP000260DG

DigiKey Part Number
863-596FP000260DG-ND
Manufacturer
Manufacturer Product Number
596FP000260DG
Description
DIFFERENTIAL/SINGLE-ENDED DUAL F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LVDS VCXO Pin Configurable Oscillator 2.5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Strip
Part Status
Active
Base Resonator
Crystal
Type
VCXO
Frequency - Output 1
148.35165MHz
Frequency - Output 2
148.5MHz
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
110mA
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height
0.052" (1.33mm)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Strip
QuantityUnit PriceExt Price
50¥2,044.12000¥102,206
Manufacturers Standard Package
Unit Price without JCT:¥2,044.12000
Unit Price with JCT:¥2,248.53200