Parametric Equivalent

549BCEB002514CCG | |
|---|---|
DigiKey Part Number | 863-549BCEB002514CCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 549BCEB002514CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Frequency - Output 1 | 161.132812MHz, 613MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±7ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 121mA | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.039" (1.00mm) | |
Package / Case | 8-SMD, No Lead | |
Current - Supply (Disable) (Max) | 112 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥6,164.00000 | ¥308,200 |
| 100 | ¥5,981.20000 | ¥598,120 |
| 150 | ¥5,889.62667 | ¥883,444 |
| 250 | ¥5,788.17600 | ¥1,447,044 |
| Unit Price without JCT: | ¥6,164.00000 |
|---|---|
| Unit Price with JCT: | ¥6,780.40000 |

