Parametric Equivalent

549BCAA000157ACG | |
|---|---|
DigiKey Part Number | 863-549BCAA000157ACGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 549BCAA000157ACG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 549BCAA000157ACGR | Skyworks Solutions Inc. | 0 | 863-549BCAA000157ACGRTR-ND | ¥7,740.04800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥8,216.52000 | ¥410,826 |
| 100 | ¥7,984.70000 | ¥798,470 |
| 150 | ¥7,868.63333 | ¥1,180,295 |
| Unit Price without JCT: | ¥8,216.52000 |
|---|---|
| Unit Price with JCT: | ¥9,038.17200 |

