548BCAA002151CCGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥5,128.88000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥5,128.88000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥5,128.90000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥7,077.44000
Datasheet
837.5 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

548BCAA002151CCGR

DigiKey Part Number
863-548BCAA002151CCGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
548BCAA002151CCGR
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
837.5 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Mfr
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
121mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Current - Supply (Disable) (Max)
112mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
545BCA837M500CCGSkyworks Solutions Inc.0863-545BCA837M500CCG-ND¥5,128.88000Parametric Equivalent
545BCC837M500CCGSkyworks Solutions Inc.0863-545BCC837M500CCG-ND¥5,128.88000Parametric Equivalent
545BCC837M500CCGRSkyworks Solutions Inc.0863-545BCC837M500CCGRTR-ND¥5,128.90000Parametric Equivalent
548BCAA002151CCGSkyworks Solutions Inc.0863-548BCAA002151CCG-ND¥7,077.44000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥7,077.43200¥1,769,358
Manufacturers Standard Package
Unit Price without JCT:¥7,077.43200
Unit Price with JCT:¥7,785.17520