Parametric Equivalent

545CBA33M3333BCGR | |
|---|---|
DigiKey Part Number | 863-545CBA33M3333BCGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545CBA33M3333BCGR |
Description | 545CBA33M3333BCGR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 127mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Current - Supply (Disable) (Max) | 112mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥1,599.52800 | ¥399,882 |
| 500 | ¥1,558.98400 | ¥779,492 |
| 750 | ¥1,538.68533 | ¥1,154,014 |
| Unit Price without JCT: | ¥1,599.52800 |
|---|---|
| Unit Price with JCT: | ¥1,759.48080 |


