


544BBCB000112BBG | |
|---|---|
DigiKey Part Number | 544BBCB000112BBG-ND |
Manufacturer | |
Manufacturer Product Number | 544BBCB000112BBG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 111mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 100mA |
Output LVDS | Base Product Number |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥4,004.70000 | ¥200,235 |
| Unit Price without JCT: | ¥4,004.70000 |
|---|---|
| Unit Price with JCT: | ¥4,405.17000 |

