6-SMD 5x7
cms-photo-disclaimer
6-SMD 5x7
8 SMD

544ACCC000597ACG

cms-digikey-product-number
863-544ACCC000597ACG-ND
cms-manufacturer
cms-manufacturer-product-number
544ACCC000597ACG
cms-description
DIFFERENTIAL/SINGLE-ENDED; QUAD
cms-standard-lead-time
8 Weeks
cms-customer-reference
cms-detailed-description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V, 3.3V
Frequency Stability
±7ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
145mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
100mA
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Strip
cms-quantityUnit Pricecms-ext-price
50¥2,217.12000¥110,856
cms-manufacturer-standard-package
Unit Price without JCT:¥2,217.12000
Unit Price with JCT:¥2,438.83200