
530CC19M2000DG | |
|---|---|
DigiKey Part Number | 530CC19M2000DG-ND |
Manufacturer | |
Manufacturer Product Number | 530CC19M2000DG |
Description | XO-DIFFSE SINGLEFREQ OE_PIN2 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±7ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 88mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,900.00000 | ¥2,900 |
| 10 | ¥2,521.20000 | ¥25,212 |
| 25 | ¥2,384.48000 | ¥59,612 |
| 50 | ¥2,286.18000 | ¥114,309 |
| 100 | ¥2,192.02000 | ¥219,202 |
| 250 | ¥2,073.63600 | ¥518,409 |
| 500 | ¥1,988.49000 | ¥994,245 |
| Unit Price without JCT: | ¥2,900.00000 |
|---|---|
| Unit Price with JCT: | ¥3,190.00000 |

