Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

530AA19M4400DG | |
|---|---|
DigiKey Part Number | 530AA19M4400DG-ND |
Manufacturer | |
Manufacturer Product Number | 530AA19M4400DG |
Description | XTAL OSC XO 19.4400MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530AA19M4400DGR | Skyworks Solutions Inc. | 0 | 530AA19M4400DGR-ND | ¥1,501.12800 | Parametric Equivalent |
| 531AA19M4400DG | Skyworks Solutions Inc. | 0 | 531AA19M4400DG-ND | ¥1,655.14000 | Parametric Equivalent |
| 531AA19M4400DGR | Skyworks Solutions Inc. | 0 | 531AA19M4400DGR-ND | ¥1,501.12800 | Parametric Equivalent |
| 637E1943I3T | CTS-Frequency Controls | 0 | 637E1943I3T-ND | ¥433.16300 | Parametric Equivalent |
| 637P1943I3T | CTS-Frequency Controls | 0 | 637P1943I3T-ND | ¥433.16300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥1,655.14000 | ¥82,757 |
| Unit Price without JCT: | ¥1,655.14000 |
|---|---|
| Unit Price with JCT: | ¥1,820.65400 |




