Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

515ACA200M000CAGR | |
|---|---|
DigiKey Part Number | 863-515ACA200M000CAGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 515ACA200M000CAGR |
Description | DIFFERENTIAL/SINGLE-ENDED SINGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 46mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL | Current - Supply (Disable) (Max) 22mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515AAA200M000CAG | Skyworks Solutions Inc. | 0 | 863-515AAA200M000CAG-ND | ¥1,319.04000 | Parametric Equivalent |
| 515AAA200M000CAGR | Skyworks Solutions Inc. | 0 | 863-515AAA200M000CAGRTR-ND | ¥1,227.69600 | Parametric Equivalent |
| 515ACA200M000CAG | Skyworks Solutions Inc. | 0 | 863-515ACA200M000CAG-ND | ¥1,319.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥1,227.69600 | ¥1,227,696 |
| Unit Price without JCT: | ¥1,227.69600 |
|---|---|
| Unit Price with JCT: | ¥1,350.46560 |


