


514JAA001259AAG | |
---|---|
cms-digikey-product-number | 514JAA001259AAG-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 514JAA001259AAG |
cms-description | XTAL OSC XO 64.0000MHZ LVDS SMD |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 64 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 64 MHz | |
Function | Enable/Disable (Reprogrammable) | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
200 | ¥2,266.52000 | ¥453,304 |
Unit Price without JCT: | ¥2,266.52000 |
---|---|
Unit Price with JCT: | ¥2,493.17200 |