Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

514AAB000115AAG | |
|---|---|
DigiKey Part Number | 514AAB000115AAG-ND |
Manufacturer | |
Manufacturer Product Number | 514AAB000115AAG |
Description | XTAL OSCILLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 43mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 18mA |
Output LVPECL | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570AAB000115DG | Skyworks Solutions Inc. | 0 | 570AAB000115DG-ND | ¥6,045.00000 | Similar |
| 570AAB000140DG | Skyworks Solutions Inc. | 0 | 570AAB000140DG-ND | ¥6,045.00000 | Similar |
| 570AAC000115DG | Skyworks Solutions Inc. | 0 | 570AAC000115DG-ND | ¥2,407.80000 | Similar |
| 570AAC000140DG | Skyworks Solutions Inc. | 0 | 570AAC000140DG-ND | ¥2,407.80000 | Similar |
| 570AAC001737DG | Skyworks Solutions Inc. | 0 | 570AAC001737DG-ND | ¥2,407.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥2,105.47000 | ¥421,094 |
| Unit Price without JCT: | ¥2,105.47000 |
|---|---|
| Unit Price with JCT: | ¥2,316.01700 |



