Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

513JCA000270BAG | |
|---|---|
DigiKey Part Number | 513JCA000270BAG-ND |
Manufacturer | |
Manufacturer Product Number | 513JCA000270BAG |
Description | XTAL OSC XO 1.8V 6SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 1.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Frequency - Output 1 148.351648MHz, 148.5MHz | Supplier Device Package 6-SMD (5x3.2) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18 mA |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 513JCA000270BAGR | Skyworks Solutions Inc. | 0 | 513JCA000270BAGR-ND | ¥974.26300 | Parametric Equivalent |
| 513JCB000270BAG | Skyworks Solutions Inc. | 0 | 513JCB000270BAG-ND | ¥1,073.96500 | Parametric Equivalent |
| 513JCB000270BAGR | Skyworks Solutions Inc. | 0 | 513JCB000270BAGR-ND | ¥974.26300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥1,073.96500 | ¥214,793 |
| Unit Price without JCT: | ¥1,073.96500 |
|---|---|
| Unit Price with JCT: | ¥1,181.36150 |


