Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510GBA32M0000AAGR | |
|---|---|
DigiKey Part Number | 863-510GBA32M0000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510GBA32M0000AAGR |
Description | XTAL OSC XO 32.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥911.00000 | ¥911 |
| 10 | ¥791.50000 | ¥7,915 |
| 25 | ¥748.56000 | ¥18,714 |
| 50 | ¥717.62000 | ¥35,881 |
| 100 | ¥687.96000 | ¥68,796 |
| 250 | ¥650.67600 | ¥162,669 |
| 500 | ¥623.84800 | ¥311,924 |
| 1,000 | ¥598.15300 | ¥598,153 |
| 2,500 | ¥565.84920 | ¥1,414,623 |
| Unit Price without JCT: | ¥911.00000 |
|---|---|
| Unit Price with JCT: | ¥1,002.10000 |


