


511FCB-CAAG | |
---|---|
DigiKey Part Number | 511FCB-CAAG-ND |
Manufacturer | |
Manufacturer Product Number | 511FCB-CAAG |
Description | XTAL OSC PROG XO LVDS 2.5V 20PPM |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 170 MHz ~ 250 MHz Programmable Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 170 MHz ~ 250 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Frequency Stability (Total) | ±30ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18 mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,663.00000 | ¥2,663 |
10 | ¥2,063.90000 | ¥20,639 |
25 | ¥1,868.04000 | ¥46,701 |
50 | ¥1,733.46000 | ¥86,673 |
100 | ¥1,609.45000 | ¥160,945 |
250 | ¥1,460.40800 | ¥365,102 |
500 | ¥1,357.92000 | ¥678,960 |
1,000 | ¥1,263.49200 | ¥1,263,492 |
Unit Price without JCT: | ¥2,663.00000 |
---|---|
Unit Price with JCT: | ¥2,929.30000 |