Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510BCA50M0000CAG | |
|---|---|
DigiKey Part Number | 863-510BCA50M0000CAG-ND |
Manufacturer | |
Manufacturer Product Number | 510BCA50M0000CAG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 23mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BCA50M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510BCA50M0000CAGRTR-ND | ¥268.39542 | Parametric Equivalent |
| SIT9120AI-2B1-33E50.000000 | SiTime | 0 | 1473-SIT9120AI-2B1-33E50.000000-ND | ¥375.17000 | Parametric Equivalent |
| SIT9375AE-02B1-3310-50.000000E | SiTime | 0 | 1473-SIT9375AE-02B1-3310-50.000000ETR-ND | ¥462.66896 | Parametric Equivalent |
| SIT9375AI-02B1-3310-50.000000E | SiTime | 0 | 1473-SIT9375AI-02B1-3310-50.000000ETR-ND | ¥355.90355 | Parametric Equivalent |
| SIT9501AE-02B1-3310-50.000000E | SiTime | 0 | 1473-SIT9501AE-02B1-3310-50.000000ETR-ND | ¥532.07687 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ¥825.85000 | ¥165,170 |
| Unit Price without JCT: | ¥825.85000 |
|---|---|
| Unit Price with JCT: | ¥908.43500 |




