SIT9003ACU23-18ED-24.000000Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥417.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥499.16767
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥533.53400
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥499.16767
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥533.53400
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥499.16767
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥533.53400
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥499.16767
Datasheet
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
MEMS Oscillator ruggedness vs quartz part 1

SIT9003ACU23-18ED-24.000000Y

DigiKey Part Number
1473-SIT9003ACU23-18ED-24.000000YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9003ACU23-18ED-24.000000Y
Description
MEMS OSC XO 24.0000MHZ LVCMOS LV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9003ACU23-18ED-24.000000Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
0.8µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥533.53400¥533,534
Manufacturers Standard Package
Unit Price without JCT:¥533.53400
Unit Price with JCT:¥586.88740